Part Details for RK73H2ETTD11R3F by KOA Speer Electronics Inc
Overview of RK73H2ETTD11R3F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD11R3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD11R3FCT-ND
|
DigiKey | RES 11.3 OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0336 / $0.0426 | Buy Now |
DISTI #
660-RK73H2ETTD11R3F
|
Mouser Electronics | Thick Film Resistors - SMD 11.3 OHM 1% RoHS: Compliant | 0 |
|
$0.0260 / $0.2200 | Order Now |
DISTI #
69059835
|
Verical | Res Thick Film 1210 11.3 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1060 Package Multiple: 1 Date Code: 1952 | Americas - 5000 |
|
$0.0245 / $0.0295 | Buy Now |
DISTI #
C1S413111778779
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0196 / $0.0311 | Buy Now |
Part Details for RK73H2ETTD11R3F
RK73H2ETTD11R3F CAD Models
RK73H2ETTD11R3F Part Data Attributes
|
RK73H2ETTD11R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD11R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD11R3F
This table gives cross-reference parts and alternative options found for RK73H2ETTD11R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD11R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP1210R11R3FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ETTD11R3F vs TFP1210R11R3FA-T5 |
CLF121011R31%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD11R3F vs CLF121011R31%100PPM/KKB4 |
CRCW121011R3FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2ETTD11R3F vs CRCW121011R3FKTA |
CR1/411R3FV | Fixed Resistor, 0.25W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTD11R3F vs CR1/411R3FV |
CR-10FPD--11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD11R3F vs CR-10FPD--11R3 |
CR-10FPA--11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD11R3F vs CR-10FPA--11R3 |
RC1210FR-0711R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD11R3F vs RC1210FR-0711R3L |
RK73H2ELTD11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD11R3F vs RK73H2ELTD11R3F |
RMC1/4K11R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ETTD11R3F vs RMC1/4K11R3FB |
RK73H2EGBK11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD11R3F vs RK73H2EGBK11R3F |