Part Details for RK73H2ETTD1071F by KOA Speer Electronics Inc
Overview of RK73H2ETTD1071F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD1071F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD1071FCT-ND
|
DigiKey | RES 1.07K OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0330 / $0.0418 | Buy Now |
DISTI #
660-RK73H2ETTD1071F
|
Mouser Electronics | Thick Film Resistors - SMD 1.07K OHM 1% RoHS: Compliant | 0 |
|
$0.0260 / $0.2200 | Order Now |
DISTI #
69063266
|
Verical | Res Thick Film 1210 1.07K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1573 Package Multiple: 1 Date Code: 1952 | Americas - 3630 |
|
$0.0193 / $0.0199 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0441 / $0.1470 | Buy Now | |
DISTI #
RK73H2ETTD1071F
|
TTI | Thick Film Resistors - SMD 1.07K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0257 | Buy Now |
DISTI #
C1S413110966216
|
Chip1Stop | Res Thick Film 1210 1.07K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 3630 |
|
$0.0156 / $0.0175 | Buy Now |
Part Details for RK73H2ETTD1071F
RK73H2ETTD1071F CAD Models
RK73H2ETTD1071F Part Data Attributes
|
RK73H2ETTD1071F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD1071F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD1071F
This table gives cross-reference parts and alternative options found for RK73H2ETTD1071F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD1071F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETBK1071F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1071F vs RK73H2ETBK1071F |
RM13FTN1071 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ETTD1071F vs RM13FTN1071 |
WR10X1071FDLV | Fixed Resistor, 0.5W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ETTD1071F vs WR10X1071FDLV |
RC1210FR-131K07P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1071F vs RC1210FR-131K07P |
RK73H2ERTBK1071F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD1071F vs RK73H2ERTBK1071F |
RMCF1210FT1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ETTD1071F vs RMCF1210FT1K07 |
1210W2F1071T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTD1071F vs 1210W2F1071T5E |
CR1210-2W-1071FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ETTD1071F vs CR1210-2W-1071FT |
CR-10FPD--1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD1071F vs CR-10FPD--1K07 |
RTT121071FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD1071F vs RTT121071FTP |