Part Details for RK73H2ET3320F by KOA Speer Electronics Inc
Overview of RK73H2ET3320F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ET3320F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21305 |
|
RFQ | ||
|
Quest Components | 17044 |
|
$0.0525 / $0.3000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for RK73H2ET3320F
RK73H2ET3320F CAD Models
RK73H2ET3320F Part Data Attributes
|
RK73H2ET3320F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ET3320F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ET3320F
This table gives cross-reference parts and alternative options found for RK73H2ET3320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ET3320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-3320FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ET3320F vs CR1210-2W-3320FT |
RMNW35K3320FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ET3320F vs RMNW35K3320FB |
RK73H2ERTTEB3320F | RES,SMT,THICK FILM,332 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RK73H2ET3320F vs RK73H2ERTTEB3320F |
CR1/43320FV | Fixed Resistor, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ET3320F vs CR1/43320FV |
AF1210FR-13332RL | Fixed Resistor, 0.5W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | RK73H2ET3320F vs AF1210FR-13332RL |
RK73H2ELTDD3320F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ET3320F vs RK73H2ELTDD3320F |
CLF1210332R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ET3320F vs CLF1210332R1%100PPM/KKB4 |
PWR14F3320TEU | Fixed Resistor, 0.5W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ET3320F vs PWR14F3320TEU |
RTT123320FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ET3320F vs RTT123320FP3 |
CAR14F3320CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ET3320F vs CAR14F3320CT |