Part Details for RK73H2ET1302F by KOA Speer Electronics Inc
Overview of RK73H2ET1302F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ET1302F
RK73H2ET1302F CAD Models
RK73H2ET1302F Part Data Attributes:
|
RK73H2ET1302F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ET1302F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ET1302F
This table gives cross-reference parts and alternative options found for RK73H2ET1302F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ET1302F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1210-13KFA | Fixed Resistor, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RK73H2ET1302F vs WCR1210-13KFA |
HQ07S3F1302T4E | Fixed Resistor, 0.333W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ET1302F vs HQ07S3F1302T4E |
CR1210F13KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | RK73H2ET1302F vs CR1210F13KD50 |
NMCT1210FT13K0 | RESISTOR, 0.33W, 1%, 100ppm, 13000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ET1302F vs NMCT1210FT13K0 |
TSR4GF1302V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ET1302F vs TSR4GF1302V |
RM14F1302CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ET1302F vs RM14F1302CTDK |
MC1210-1302-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ET1302F vs MC1210-1302-FT |
MC1210-1302-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ET1302F vs MC1210-1302-FTQ |
WCR1210-13KFI | Fixed Resistor, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RK73H2ET1302F vs WCR1210-13KFI |
CRCW121013K0F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2ET1302F vs CRCW121013K0F100RT1 |