Part Details for RK73H2ELTDB47R0F by KOA Speer Electronics Inc
Overview of RK73H2ELTDB47R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTDB47R0F
RK73H2ELTDB47R0F CAD Models
RK73H2ELTDB47R0F Part Data Attributes
|
RK73H2ELTDB47R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTDB47R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTDB47R0F
This table gives cross-reference parts and alternative options found for RK73H2ELTDB47R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTDB47R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS12FT-47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ELTDB47R0F vs FPS12FT-47R0 |
CRM1210AFX-47R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELTDB47R0F vs CRM1210AFX-47R0ELF |
FPS12FV-47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ELTDB47R0F vs FPS12FV-47R0 |
WR10X47R0FDLV | Fixed Resistor, 0.5W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ELTDB47R0F vs WR10X47R0FDLV |
NRCA25F47R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RK73H2ELTDB47R0F vs NRCA25F47R0TRQYF |
RMSW35K470FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTDB47R0F vs RMSW35K470FB |
SR1210FR-1347RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDB47R0F vs SR1210FR-1347RL |
RK73H2ETTED47R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB47R0F vs RK73H2ETTED47R0F |
AC1210FR-1047RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ELTDB47R0F vs AC1210FR-1047RL |
RK73H2ELTD47R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTDB47R0F vs RK73H2ELTD47R0F |