There are no models available for this part yet.
Overview of RK73H2ELTD36R5F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ELTD36R5F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H2ELTD36R5F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 36.5ohms 1% | 0 |
|
Order Now |
CAD Models for RK73H2ELTD36R5F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ELTD36R5F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
36.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2ELTD36R5F
This table gives cross-reference parts and alternative options found for RK73H2ELTD36R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTD36R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210AFX-36R5ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ELTD36R5F vs CRS1210AFX-36R5ELF |
BCTS001210-36R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ELTD36R5F vs BCTS001210-36R5FTP |
CAR14F36R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ELTD36R5F vs CAR14F36R5CT |
RMF13FT36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 36.5ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ELTD36R5F vs RMF13FT36R5 |
CLF121036R51%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTD36R5F vs CLF121036R51%100PPM/KKB8 |
RMNW35K36R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTD36R5F vs RMNW35K36R5FTP |
CR35-36R5FB | Fixed Resistor, 0.5W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTD36R5F vs CR35-36R5FB |
CR35-36R5FV | Fixed Resistor, 0.5W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTD36R5F vs CR35-36R5FV |
CRS1210-2W-36R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ELTD36R5F vs CRS1210-2W-36R5FT |
239073553659L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ELTD36R5F vs 239073553659L |