Part Details for RK73H2ELTD2320F by KOA Speer Electronics Inc
Overview of RK73H2ELTD2320F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ELTD2320F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for RK73H2ELTD2320F
RK73H2ELTD2320F CAD Models
RK73H2ELTD2320F Part Data Attributes
|
RK73H2ELTD2320F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTD2320F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTD2320F
This table gives cross-reference parts and alternative options found for RK73H2ELTD2320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTD2320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTD2320F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTD2320F vs RK73H2EXTD2320F |
WF10P2320FTL | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 232ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ELTD2320F vs WF10P2320FTL |
ERJS14F2320U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ELTD2320F vs ERJS14F2320U |
RK73H2ETTE2320F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTD2320F vs RK73H2ETTE2320F |
1210W2F2320T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ELTD2320F vs 1210W2F2320T5E |
AC1210FR-13232RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ELTD2320F vs AC1210FR-13232RL |
CRCW1210232RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2ELTD2320F vs CRCW1210232RFKTA |
RK73H2ELTEB2320F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTD2320F vs RK73H2ELTEB2320F |
CR35-2320FV | Fixed Resistor, 0.5W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ELTD2320F vs CR35-2320FV |
CLF1210232R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTD2320F vs CLF1210232R1%100PPM/KNB4 |