Part Details for RK73H2ELTD2003F by KOA Speer Electronics Inc
Overview of RK73H2ELTD2003F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ELTD2003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H2ELTD2003F
|
TTI | Thick Film Resistors - SMD 1/3watts 200Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0700 | Buy Now |
Part Details for RK73H2ELTD2003F
RK73H2ELTD2003F CAD Models
RK73H2ELTD2003F Part Data Attributes
|
RK73H2ELTD2003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTD2003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTD2003F
This table gives cross-reference parts and alternative options found for RK73H2ELTD2003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTD2003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT122003FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ELTD2003F vs RTT122003FP3 |
CR1210F32003G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H2ELTD2003F vs CR1210F32003G |
RK73H2ELTDD2003F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTD2003F vs RK73H2ELTDD2003F |
RCA1210200K1%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2ELTD2003F vs RCA1210200K1%100ET6E3 |
RMC-202003FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ELTD2003F vs RMC-202003FR |
RMC35K2003FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ELTD2003F vs RMC35K2003FB |
SCR35-204FV | Fixed Resistor, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2ELTD2003F vs SCR35-204FV |
ERJS14F2003U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ELTD2003F vs ERJS14F2003U |
RMS13FT2003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2ELTD2003F vs RMS13FT2003 |
FPS12FT-2003 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ELTD2003F vs FPS12FT-2003 |