Part Details for RK73H2EGBK5760F by KOA Speer Electronics Inc
Overview of RK73H2EGBK5760F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EGBK5760F
RK73H2EGBK5760F CAD Models
RK73H2EGBK5760F Part Data Attributes
|
RK73H2EGBK5760F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EGBK5760F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EGBK5760F
This table gives cross-reference parts and alternative options found for RK73H2EGBK5760F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EGBK5760F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTE5760F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EGBK5760F vs RK73H2EXTE5760F |
TFP1210R5760FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2EGBK5760F vs TFP1210R5760FA-T5 |
BCTS001210-5760FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2EGBK5760F vs BCTS001210-5760FTP |
CLF1210576R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2EGBK5760F vs CLF1210576R1%100PPM/KKB8 |
RK73H2ELTDB5760F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EGBK5760F vs RK73H2ELTDB5760F |
SR1210FR-13576RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2EGBK5760F vs SR1210FR-13576RL |
AC1210FR-10576RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2EGBK5760F vs AC1210FR-10576RL |
RMC-205760FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2EGBK5760F vs RMC-205760FB |
RK73H2ERTTEB5760F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EGBK5760F vs RK73H2ERTTEB5760F |
CRGCQ1210F576R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2EGBK5760F vs CRGCQ1210F576R |