Part Details for RK73H2EGBK4533F by KOA Speer Electronics Inc
Overview of RK73H2EGBK4533F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EGBK4533F
RK73H2EGBK4533F CAD Models
RK73H2EGBK4533F Part Data Attributes
|
RK73H2EGBK4533F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EGBK4533F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EGBK4533F
This table gives cross-reference parts and alternative options found for RK73H2EGBK4533F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EGBK4533F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTBK4533F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EGBK4533F vs RK73H2ERTBK4533F |
CLF1210453K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2EGBK4533F vs CLF1210453K1%100PPM/KNB4 |
RK73H2ERTTDD4533F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EGBK4533F vs RK73H2ERTTDD4533F |
RTT124533FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2EGBK4533F vs RTT124533FP4 |
CR354533FV | Fixed Resistor, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2EGBK4533F vs CR354533FV |
RMC-204533FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2EGBK4533F vs RMC-204533FR |
RPC1210FT453K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2EGBK4533F vs RPC1210FT453K |
RTT124533FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2EGBK4533F vs RTT124533FP2 |
RMNW35K4533FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2EGBK4533F vs RMNW35K4533FTP |
CRGCQ1210F453K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2EGBK4533F vs CRGCQ1210F453K |