Part Details for RK73H2EGBK3010F by KOA Speer Electronics Inc
Overview of RK73H2EGBK3010F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EGBK3010F
RK73H2EGBK3010F CAD Models
RK73H2EGBK3010F Part Data Attributes
|
RK73H2EGBK3010F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EGBK3010F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EGBK3010F
This table gives cross-reference parts and alternative options found for RK73H2EGBK3010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EGBK3010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM13FTN3010 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2EGBK3010F vs RM13FTN3010 |
CR353010FV | RESISTOR, 0.25W, 1%, 100ppm, 301ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2EGBK3010F vs CR353010FV |
RK73H2ETBK3010F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EGBK3010F vs RK73H2ETBK3010F |
RK73H2ERTTE3010F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2EGBK3010F vs RK73H2ERTTE3010F |
CR043010F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2EGBK3010F vs CR043010F |
239073533011L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2EGBK3010F vs 239073533011L |
RTT123010FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2EGBK3010F vs RTT123010FP2 |
CAR14F3010CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2EGBK3010F vs CAR14F3010CT |
RK73H2ERTTDD3010F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EGBK3010F vs RK73H2ERTTDD3010F |
RK73H2ERTTDB3010F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EGBK3010F vs RK73H2ERTTDB3010F |