Part Details for RK73H2EGBK1211F by KOA Speer Electronics Inc
Overview of RK73H2EGBK1211F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EGBK1211F
RK73H2EGBK1211F CAD Models
RK73H2EGBK1211F Part Data Attributes
|
RK73H2EGBK1211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EGBK1211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EGBK1211F
This table gives cross-reference parts and alternative options found for RK73H2EGBK1211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EGBK1211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2ETTDD1211F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EGBK1211F vs RK73H2ETTDD1211F |
CRM1210AFX-1211ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EGBK1211F vs CRM1210AFX-1211ELF |
CR-10FPA--1K21 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EGBK1211F vs CR-10FPA--1K21 |
AC1210FR-131K21L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73H2EGBK1211F vs AC1210FR-131K21L |
RC1210FR-131K21L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EGBK1211F vs RC1210FR-131K21L |
RMC1/4K1211FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2EGBK1211F vs RMC1/4K1211FTE |
SR1210FR-071K21L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EGBK1211F vs SR1210FR-071K21L |
RTT121211FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EGBK1211F vs RTT121211FTP |
WF10P1211FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2EGBK1211F vs WF10P1211FTL |
RMEF1210FT1K21 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EGBK1211F vs RMEF1210FT1K21 |