Part Details for RK73H2BXTD17R8F by KOA Speer Electronics Inc
Overview of RK73H2BXTD17R8F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD17R8F
RK73H2BXTD17R8F CAD Models
RK73H2BXTD17R8F Part Data Attributes
|
RK73H2BXTD17R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD17R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD17R8F
This table gives cross-reference parts and alternative options found for RK73H2BXTD17R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD17R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDD17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTD17R8F vs RK73H2BRTTDD17R8F |
RM12F17R8CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2BXTD17R8F vs RM12F17R8CT |
RC3216F17R8FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BXTD17R8F vs RC3216F17R8FS |
RMCS1/817.81%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTD17R8F vs RMCS1/817.81%R |
CR-06FP7--17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXTD17R8F vs CR-06FP7--17R8 |
RMC-1817R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BXTD17R8F vs RMC-1817R8FB |
RK73H2BXTE17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTD17R8F vs RK73H2BXTE17R8F |
RC1206FR-1017R8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTD17R8F vs RC1206FR-1017R8L |
RK73H2BTTEB17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTD17R8F vs RK73H2BTTEB17R8F |
RC1206FR-0717R8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTD17R8F vs RC1206FR-0717R8L |