There are no models available for this part yet.
Overview of RK73H2BTTE2492F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BTTE2492F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTE2492FCT-ND
|
DigiKey | RES 24.9K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0059 / $0.1000 | Buy Now | |
DISTI #
660-RK73H2BTTE2492F
|
Mouser Electronics | Thick Film Resistors - SMD 24.9K OHM 1% RoHS: Compliant | 10869 |
|
$0.0050 / $0.1000 | Buy Now | |
Bristol Electronics | 32 |
|
RFQ | ||||
Quest Components | 25 |
|
$0.0525 | Buy Now |
CAD Models for RK73H2BTTE2492F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BTTE2492F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
24900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BTTE2492F
This table gives cross-reference parts and alternative options found for RK73H2BTTE2492F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTE2492F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F2492CC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTE2492F vs 1206S4F2492CC |
WR12X2492FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BTTE2492F vs WR12X2492FQL |
RMCF1206FB24K9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTE2492F vs RMCF1206FB24K9 |
FWF06FV-2492 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTE2492F vs FWF06FV-2492 |
RC3216F2492CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BTTE2492F vs RC3216F2492CS |
TSR8GF2492V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTE2492F vs TSR8GF2492V |
MC1206P-2492-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTE2492F vs MC1206P-2492-FT101Q |
CR1206-4W-2492FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTE2492F vs CR1206-4W-2492FT-13 |
WR12X2492FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTE2492F vs WR12X2492FBR |
RK73H2BRTTEB2492F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTE2492F vs RK73H2BRTTEB2492F |