Part Details for RK73H2BTTE1211F by KOA Speer Electronics Inc
Overview of RK73H2BTTE1211F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTE1211F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTE1211F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 1.21Kohms 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
Part Details for RK73H2BTTE1211F
RK73H2BTTE1211F CAD Models
RK73H2BTTE1211F Part Data Attributes
|
RK73H2BTTE1211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTE1211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTE1211F
This table gives cross-reference parts and alternative options found for RK73H2BTTE1211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTE1211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS-06K1211FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BTTE1211F vs RS-06K1211FC |
AR1206FR-071K21 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTE1211F vs AR1206FR-071K21 |
RMNW32K1211FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTE1211F vs RMNW32K1211FTP |
PWR12F1211TEO | Fixed Resistor, 0.3333W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTE1211F vs PWR12F1211TEO |
RMCS1/81.21K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTE1211F vs RMCS1/81.21K1%A |
RMSW32K1211FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTE1211F vs RMSW32K1211FB |
RC1206FR-101K21 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTE1211F vs RC1206FR-101K21 |
RMC12061K211% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BTTE1211F vs RMC12061K211% |
FCF06FT-1211 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTE1211F vs FCF06FT-1211 |
MC1206-1211-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTE1211F vs MC1206-1211-FBQ |