Part Details for RK73H2BTTDD5620F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD5620F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTDD5620F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTDD5620F
|
Mouser Electronics | Thick Film Resistors - SMD 562 OHM 1% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
NexGen Digital | 20000 |
|
RFQ |
Part Details for RK73H2BTTDD5620F
RK73H2BTTDD5620F CAD Models
RK73H2BTTDD5620F Part Data Attributes:
|
RK73H2BTTDD5620F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD5620F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD5620F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD5620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD5620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC12065621% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BTTDD5620F vs RMC12065621% |
MR12X5620FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTDD5620F vs MR12X5620FGL |
RK73H2BXTED5620F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTDD5620F vs RK73H2BXTED5620F |
NMCR1206FJ562R | RES,SMT,THICK FILM,562 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTDD5620F vs NMCR1206FJ562R |
9C12063A5620FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTDD5620F vs 9C12063A5620FKPF4 |
9C12063A5620FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTDD5620F vs 9C12063A5620FKPF3 |
RK73H2BTTEB5620F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTDD5620F vs RK73H2BTTEB5620F |
NRCS12F5620TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BTTDD5620F vs NRCS12F5620TRF |
232272475621 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTDD5620F vs 232272475621 |
FWF06FT-5620 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTDD5620F vs FWF06FT-5620 |