Part Details for RK73H2BTTDD3321F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD3321F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTDD3321F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTDD3321F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 3.32Kohms 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
Part Details for RK73H2BTTDD3321F
RK73H2BTTDD3321F CAD Models
RK73H2BTTDD3321F Part Data Attributes:
|
RK73H2BTTDD3321F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD3321F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD3321F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD3321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD3321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12R-3K32-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTDD3321F vs RM12R-3K32-F |
CTTKFR1206FTE3321 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BTTDD3321F vs CTTKFR1206FTE3321 |
NMCT1206FT3K32 | RESISTOR, 0.25W, 1%, 100ppm, 3320ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDD3321F vs NMCT1206FT3K32 |
RMC12063K321%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BTTDD3321F vs RMC12063K321%N |
RK73H2BLTEB3321F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTDD3321F vs RK73H2BLTEB3321F |
NMCR1206FT3K32 | RES,SMT,THICK FILM,3.32K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTDD3321F vs NMCR1206FT3K32 |
TFA1206R3321F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BTTDD3321F vs TFA1206R3321F-T5 |
RMNW32K3321FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTDD3321F vs RMNW32K3321FTP |
CRCW12063K32FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BTTDD3321F vs CRCW12063K32FKTABC |
1206W4F3321T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDD3321F vs 1206W4F3321T5E |