Part Details for RK73H2BTTDD2431F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD2431F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTDD2431F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTDD2431F
|
Mouser Electronics | Thick Film Resistors - SMD 2.43K OHM 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Bristol Electronics | Min Qty: 89 | 20000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 16000 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for RK73H2BTTDD2431F
RK73H2BTTDD2431F CAD Models
RK73H2BTTDD2431F Part Data Attributes
|
RK73H2BTTDD2431F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD2431F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD2431F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD2431F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD2431F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F2431T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDD2431F vs 1206S4F2431T5E |
MR12X2431FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTDD2431F vs MR12X2431FBL |
NMCR1206FG2K43 | RES,SMT,THICK FILM,2.43K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTDD2431F vs NMCR1206FG2K43 |
9C12063A2431FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTDD2431F vs 9C12063A2431FKPF4 |
CRCW12062K43FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2BTTDD2431F vs CRCW12062K43FKTB |
RC1206FR-072K43P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTDD2431F vs RC1206FR-072K43P |
MC1206P-2431-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTDD2431F vs MC1206P-2431-FT101W |
RGC1206FTD2K43 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDD2431F vs RGC1206FTD2K43 |
1206S4F2431C5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDD2431F vs 1206S4F2431C5 |
1206S4F2431TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDD2431F vs 1206S4F2431TDE |