Part Details for RK73H2BTTDD2212F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD2212F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTDD2212F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTDD2212F
|
Mouser Electronics | Thick Film Resistors - SMD 22.1K OHM 1% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
DISTI #
RK73H2BTTDD2212F
|
TTI | Thick Film Resistors - SMD 22.1K OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 340000 In Stock |
|
$0.0066 | Buy Now |
Part Details for RK73H2BTTDD2212F
RK73H2BTTDD2212F CAD Models
RK73H2BTTDD2212F Part Data Attributes
|
RK73H2BTTDD2212F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD2212F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD2212F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD2212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD2212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FWF06FV-2212 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTDD2212F vs FWF06FV-2212 |
MC1206-2212-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BTTDD2212F vs MC1206-2212-FB101W |
HQ06S4F2212TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTDD2212F vs HQ06S4F2212TCE |
MC1206P-2212-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RK73H2BTTDD2212F vs MC1206P-2212-FBQ |
ERJU08F2212V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BTTDD2212F vs ERJU08F2212V |
WR12X2212FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTDD2212F vs WR12X2212FDLV |
RCS3216F2212CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTDD2212F vs RCS3216F2212CS |
1206S4F2212C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTDD2212F vs 1206S4F2212C4 |
AR1206FR-0722K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | RK73H2BTTDD2212F vs AR1206FR-0722K1L |
AF1206FR-0722K1L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.25W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTDD2212F vs AF1206FR-0722K1L |