Part Details for RK73H2BTTDD1210F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD1210F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTDD1210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTDD1210F
|
Mouser Electronics | Thick Film Resistors - SMD 121 OHM 1% RoHS: Compliant | 9184 |
|
$0.0060 / $0.1000 | Buy Now |
Part Details for RK73H2BTTDD1210F
RK73H2BTTDD1210F CAD Models
RK73H2BTTDD1210F Part Data Attributes
|
RK73H2BTTDD1210F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD1210F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD1210F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD1210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD1210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1210-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDD1210F vs MC1206-1210-FB |
CR321210FV | Fixed Resistor, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTDD1210F vs CR321210FV |
FCF06FV-1210 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTDD1210F vs FCF06FV-1210 |
RPC1206FG121R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDD1210F vs RPC1206FG121R |
CR081210F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BTTDD1210F vs CR081210F |
ASC1206-121RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTDD1210F vs ASC1206-121RFT5 |
MC1206-1210-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDD1210F vs MC1206-1210-FB101Q |
MC1206-1210-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDD1210F vs MC1206-1210-FT101 |
AC1206FR-10121RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTDD1210F vs AC1206FR-10121RL |
MC1206P-1210-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDD1210F vs MC1206P-1210-FT101Q |