-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD82R0FCT-ND
|
DigiKey | RES 82 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4774 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD82R0F
|
Mouser Electronics | Thick Film Resistors - SMD 82 OHM 1% RoHS: Compliant | 11262 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_10127577
|
Arrow Electronics | Res Thick Film 1206 82 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2301 | Europe - 155000 |
|
$0.0043 / $0.0055 | Buy Now |
DISTI #
77692228
|
Verical | Res Thick Film 1206 82 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2301 | Americas - 155000 |
|
$0.0043 / $0.0055 | Buy Now |
DISTI #
69061776
|
Verical | Res Thick Film 1206 82 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2942 Package Multiple: 1 Date Code: 2228 | Americas - 3100 |
|
$0.0106 | Buy Now |
|
Bristol Electronics | 4510 |
|
RFQ | ||
|
Quest Components | 3636 |
|
$0.0600 / $0.2000 | Buy Now | |
|
Quest Components | 3608 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
RK73H2BTTD82R0F
|
TTI | Thick Film Resistors - SMD 82 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0047 / $0.0057 | Buy Now |
DISTI #
C1S413111921964
|
Chip1Stop | Surface Mount Resistor | 155000 |
|
$0.0047 / $0.0078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD82R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD82R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD82R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD82R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-82R0FL | Fixed Resistor | ASJ Holdings Limited | RK73H2BTTD82R0F vs CR32-82R0FL |
CR1206-4W-82R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTD82R0F vs CR1206-4W-82R0FT-13 |
RC3216F820ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RK73H2BTTD82R0F vs RC3216F820ES |
WR12X82R0FDLV | Fixed Resistor, 0.25W, 82ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD82R0F vs WR12X82R0FDLV |
CRCW120682R0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD82R0F vs CRCW120682R0FKEBC |
232272468209 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD82R0F vs 232272468209 |
CR1206-4W-82R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BTTD82R0F vs CR1206-4W-82R0FT |
9C12063A82R0FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD82R0F vs 9C12063A82R0FKAFT |
RMCS1/882.01%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BTTD82R0F vs RMCS1/882.01%R |
RK73H2BTBK82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTTD82R0F vs RK73H2BTBK82R0F |