There are no models available for this part yet.
Overview of RK73H2BTTD8063F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BTTD8063F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD8063FCT-ND
|
DigiKey | RES 806K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7361 In Stock |
|
$0.0049 / $0.1000 | Buy Now | |
DISTI #
660-RK73H2BTTD8063F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 806Kohms 1% RoHS: Compliant | 1795 |
|
$0.0050 / $0.1000 | Buy Now | |
Quest Components | Resistor, Metal Film, 806K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4000 |
|
$0.0270 / $0.1350 | Buy Now | ||
DISTI #
RK73H2BTTD8063F
|
TTI | Thick Film Resistors - SMD 1/4watts 806Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0048 / $0.0053 | Buy Now | |
DISTI #
C1S413111730690
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 4700 |
|
$0.0049 / $0.0065 | Buy Now |
CAD Models for RK73H2BTTD8063F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BTTD8063F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
806000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BTTD8063F
This table gives cross-reference parts and alternative options found for RK73H2BTTD8063F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD8063F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A8063FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD8063F vs 9C12063A8063FKPF4 |
CR328063FB | Fixed Resistor, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD8063F vs CR328063FB |
ASC1206-806KFT5 | RESISTOR, 0.25W, 1%, 100ppm, 806000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RK73H2BTTD8063F vs ASC1206-806KFT5 |
1206S4F8063CC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD8063F vs 1206S4F8063CC |
1206W4F8063T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD8063F vs 1206W4F8063T5E |
WR12X8063FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTD8063F vs WR12X8063FTR |
232272468064L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD8063F vs 232272468064L |
FWF06FV-8063 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD8063F vs FWF06FV-8063 |
RMEF1206FT806K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTD8063F vs RMEF1206FT806K |
CR32-8063FT | Fixed Resistor | ASJ Holdings Limited | RK73H2BTTD8063F vs CR32-8063FT |