Part Details for RK73H2BTTD7322F by KOA Speer Electronics Inc
Overview of RK73H2BTTD7322F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD7322F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD7322FCT-ND
|
DigiKey | RES 73.2K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9998 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD7322F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 73.2Kohms 1% RoHS: Compliant | 16151 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06805737
|
Arrow Electronics | Res Thick Film 1206 73.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1506 Container: Cut Strips | Americas - 194 |
|
$0.0083 / $0.0965 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 2045 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | Resistor, Metal Film, 73.2K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 1636 |
|
$0.0250 / $0.0750 | Buy Now |
DISTI #
RK73H2BTTD7322F
|
TTI | Thick Film Resistors - SMD 1/4watt 73.2Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
DISTI #
C1S413111544066
|
Chip1Stop | Res Thick Film 1206 73.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4800 |
|
$0.0042 / $0.0054 | Buy Now |
Part Details for RK73H2BTTD7322F
RK73H2BTTD7322F CAD Models
RK73H2BTTD7322F Part Data Attributes
|
RK73H2BTTD7322F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD7322F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD7322F
This table gives cross-reference parts and alternative options found for RK73H2BTTD7322F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD7322F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA1206R7322F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BTTD7322F vs TFA1206R7322F-T5 |
MC1206-7322-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD7322F vs MC1206-7322-FB101W |
MC1206P-7322-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD7322F vs MC1206P-7322-FT101 |
1206S4F7322C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD7322F vs 1206S4F7322C4 |
CR1206-4W-7322FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTD7322F vs CR1206-4W-7322FT-13 |
SR1206FR-1373K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD7322F vs SR1206FR-1373K2L |
RMCS1206FT73K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD7322F vs RMCS1206FT73K2 |
RS06K7322FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTD7322F vs RS06K7322FTL |
RC1206FR-1373K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD7322F vs RC1206FR-1373K2L |
NRC12F7322TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTD7322F vs NRC12F7322TR10F |