Part Details for RK73H2BTTD56R0F by KOA Speer Electronics Inc
Overview of RK73H2BTTD56R0F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD56R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2040
|
Newark | Res, 56R, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD56R0F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD56R0FCT-ND
|
DigiKey | RES 56 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57290 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD56R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 56ohms 1% RoHS: Compliant | 21879 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/4watts 56ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0045 / $0.0055 | Buy Now |
|
Bristol Electronics | 4989 |
|
RFQ | ||
|
Quest Components | 3991 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
RK73H2BTTD56R0F
|
TTI | Thick Film Resistors - SMD 1/4watts 56ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 475000 In Stock |
|
$0.0050 / $0.0052 | Buy Now |
Part Details for RK73H2BTTD56R0F
RK73H2BTTD56R0F CAD Models
RK73H2BTTD56R0F Part Data Attributes:
|
RK73H2BTTD56R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD56R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD56R0F
This table gives cross-reference parts and alternative options found for RK73H2BTTD56R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD56R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206FT56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTD56R0F vs RMEF1206FT56R0 |
SFR18EZPF56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BTTD56R0F vs SFR18EZPF56R0 |
232272465609 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD56R0F vs 232272465609 |
RK73H2BRTTED56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD56R0F vs RK73H2BRTTED56R0F |
ERJP08E56R0V | RES,SMT,THICK FILM,56 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BTTD56R0F vs ERJP08E56R0V |
RC1206FR-1356R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD56R0F vs RC1206FR-1356R |
CRCW120656R0FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD56R0F vs CRCW120656R0FRT1 |
RCA120656R0FKECAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD56R0F vs RCA120656R0FKECAP |
232272915609L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD56R0F vs 232272915609L |
RMC1/8K560FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD56R0F vs RMC1/8K560FB |