There are no models available for this part yet.
Overview of RK73H2BTTD4R30F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BTTD4R30F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD4R30FCT-ND
|
DigiKey | RES 4.3 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10025 In Stock |
|
$0.0064 / $0.1000 | Buy Now | |
DISTI #
660-RK73H2BTTD4R30F
|
Mouser Electronics | Thick Film Resistors - SMD 4.3 OHM 1% RoHS: Compliant | 10755 |
|
$0.0070 / $0.1000 | Buy Now | |
Future Electronics | Thick Film Resistors 1206 4.3 OHM 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0061 / $0.0073 | Buy Now | ||
DISTI #
69064924
|
Verical | Res Thick Film 1206 4.3 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3290 Package Multiple: 1 Date Code: 2247 | Americas - 4500 |
|
$0.0095 | Buy Now | |
DISTI #
RK73H2BTTD4R30F
|
TTI | Thick Film Resistors - SMD 4.3 OHM 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0064 / $0.0068 | Buy Now | |
DISTI #
C1S413111189018
|
Chip1Stop | Res Thick Film 1206 4.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant | 5000 |
|
$0.0080 | Buy Now | |
DISTI #
C1S413110891073
|
Chip1Stop | Res Thick Film 1206 4.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4500 |
|
$0.0076 / $0.0160 | Buy Now |
CAD Models for RK73H2BTTD4R30F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BTTD4R30F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BTTD4R30F
This table gives cross-reference parts and alternative options found for RK73H2BTTD4R30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4R30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BLTED4R30F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD4R30F vs SG73P2BLTED4R30F |
NMCR1206FG4R30 | RES,SMT,THICK FILM,4.3 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD4R30F vs NMCR1206FG4R30 |
9C12063A4R30FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD4R30F vs 9C12063A4R30FLPFT |
SG73S2BTTDD4R30F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTTD4R30F vs SG73S2BTTDD4R30F |
CR1206-4W-4R30FPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTD4R30F vs CR1206-4W-4R30FPT |
AA1206FR-074R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4R30F vs AA1206FR-074R3L |
SR1206FR-134R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4R30F vs SR1206FR-134R3L |
RC1206FR-104R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD4R30F vs RC1206FR-104R3 |
AR1206FR-074R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RK73H2BTTD4R30F vs AR1206FR-074R3 |
RMC32-4R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD4R30F vs RMC32-4R3FTP |
Related Parts for RK73H2BTTD4R30F
-
AC1206FR-074R3LFixed Resistors
-
GCJ21BR72A104KA01LFixed Capacitors
-
S14B-ZESK-2DHeaders and Edge Type Connectors
-
S2J-13-FRectifier Diodes
-
0603CS-18NXJLWFixed Inductors
-
SPA17N80C3XKSA1Power Field-Effect Transistors
-
MCA1206MD2001BP100Thin Film Resistors
-
1206J0500223MXTE01Data Line Filters
-
SQ3427AEEV-T1_GE3Small Signal Field-Effect Transistors