Part Details for RK73H2BTTD44R2F by KOA Speer Electronics Inc
Overview of RK73H2BTTD44R2F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD44R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD44R2FCT-ND
|
DigiKey | RES 44.2 OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 / $0.0112 | Buy Now |
DISTI #
660-RK73H2BTTD44R2F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 44.2ohms 1% RoHS: Compliant | 23351 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
81436664
|
Verical | Res Thick Film 1206 44.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4033 Package Multiple: 1 Date Code: 1951 | Americas - 4200 |
|
$0.0077 | Buy Now |
|
Quest Components | 3992 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
RK73H2BTTD44R2F
|
TTI | Thick Film Resistors - SMD 1/4watts 44.2ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0059 | Buy Now |
DISTI #
SMC-RK73H2BTTD44R2F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9900 |
|
RFQ | |
DISTI #
C1S413111579956
|
Chip1Stop | Res Thick Film 1206 44.2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4200 |
|
$0.0062 / $0.0082 | Buy Now |
Part Details for RK73H2BTTD44R2F
RK73H2BTTD44R2F CAD Models
RK73H2BTTD44R2F Part Data Attributes
|
RK73H2BTTD44R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD44R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD44R2F
This table gives cross-reference parts and alternative options found for RK73H2BTTD44R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD44R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272914429 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 44.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD44R2F vs 232272914429 |
RMGW32K44R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD44R2F vs RMGW32K44R2FTP |
CRCW120644R2FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BTTD44R2F vs CRCW120644R2FKEC |
NMCR1206FJ44R2 | RES,SMT,THICK FILM,44.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD44R2F vs NMCR1206FJ44R2 |
CR1206TT100V44.2R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BTTD44R2F vs CR1206TT100V44.2R+-1% |
CR1/844R2FV | Fixed Resistor, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD44R2F vs CR1/844R2FV |
CR32-44R2-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD44R2F vs CR32-44R2-FL |
FWF06FW-44R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD44R2F vs FWF06FW-44R2 |
RS06K44R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTD44R2F vs RS06K44R2FTL |
RK73H2BTTE44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD44R2F vs RK73H2BTTE44R2F |