Part Details for RK73H2BTTD4322F by KOA Speer Electronics Inc
Overview of RK73H2BTTD4322F by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD4322F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD4322FCT-ND
|
DigiKey | RES 43.2K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12410 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD4322F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 43.2Kohms 1% RoHS: Compliant | 11602 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06806049
|
Arrow Electronics | Res Thick Film 1206 43.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3055 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2201 Container: Cut Strips | Americas - 3055 |
|
$0.0049 / $0.0510 | Buy Now |
DISTI #
69059498
|
Verical | Res Thick Film 1206 43.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5953 Package Multiple: 1 Date Code: 2004 | Americas - 19450 |
|
$0.0052 | Buy Now |
DISTI #
82793757
|
Verical | Res Thick Film 1206 43.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0033 | Buy Now |
DISTI #
61245893
|
Verical | Res Thick Film 1206 43.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3055 Package Multiple: 1 Date Code: 2201 | Americas - 3055 |
|
$0.0049 | Buy Now |
|
Bristol Electronics | 13984 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 43200OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 4940 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 43200OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 4000 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
RK73H2BTTD4322F
|
TTI | Thick Film Resistors - SMD 1/4watt 43.2Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0059 / $0.0069 | Buy Now |
Part Details for RK73H2BTTD4322F
RK73H2BTTD4322F CAD Models
RK73H2BTTD4322F Part Data Attributes
|
RK73H2BTTD4322F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD4322F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD4322F
This table gives cross-reference parts and alternative options found for RK73H2BTTD4322F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4322F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F4322C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD4322F vs 1206S4F4322C3 |
FWF06FT-4322 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD4322F vs FWF06FT-4322 |
WR12X4322FTLJ | Fixed Resistor, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTD4322F vs WR12X4322FTLJ |
CR32-4322-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD4322F vs CR32-4322-FY |
MR12X4322FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD4322F vs MR12X4322FBL |
1206S4F4322BBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD4322F vs 1206S4F4322BBE |
FCF06FV-4322 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD4322F vs FCF06FV-4322 |
1206S4F4322C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD4322F vs 1206S4F4322C2E |
RMCF1206FG43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD4322F vs RMCF1206FG43K2 |
CR1206-4W-4322FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BTTD4322F vs CR1206-4W-4322FT |