-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1934
|
Newark | Res, 340R, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD3400F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19410 |
|
$0.0140 / $0.0230 | Buy Now |
DISTI #
2019-RK73H2BTTD3400FCT-ND
|
DigiKey | RES 340 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8959 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD3400F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 340ohms 1% RoHS: Compliant | 13045 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_09704514
|
Arrow Electronics | Res Thick Film 1206 340 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2422 | Europe - 10000 |
|
$0.0056 / $0.0062 | Buy Now |
DISTI #
82391103
|
Verical | Res Thick Film 1206 340 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2422 | Americas - 10000 |
|
$0.0056 / $0.0062 | Buy Now |
|
Quest Components | Resistor, Thick Film, 340 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3840 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
RK73H2BTTD3400F
|
TTI | Thick Film Resistors - SMD 1/4watts 340ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0057 / $0.0058 | Buy Now |
DISTI #
SMC-RK73H2BTTD3400F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 22007 |
|
RFQ | |
DISTI #
C1S413111544446
|
Chip1Stop | Res Thick Film 1206 340 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0044 / $0.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD3400F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD3400F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD3400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD3400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272463401L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD3400F vs 232272463401L |
CRCW1206340RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BTTD3400F vs CRCW1206340RFKEB |
1206S4F3400T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD3400F vs 1206S4F3400T4E |
RMGW32K3400FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD3400F vs RMGW32K3400FB |
CR1206-FX-3400ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H2BTTD3400F vs CR1206-FX-3400ELF |
WCR-WCR1206LF-3400-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 340ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2BTTD3400F vs WCR-WCR1206LF-3400-F-P-LT |
CRG1206-T-3400FT | Fixed Resistor, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BTTD3400F vs CRG1206-T-3400FT |
MCR18EZPF3400 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BTTD3400F vs MCR18EZPF3400 |
ESR18EZPF3400 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RK73H2BTTD3400F vs ESR18EZPF3400 |
RM12F3400CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD3400F vs RM12F3400CTDK |