-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD3001FCT-ND
|
DigiKey | RES 3K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28793 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD3001F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 3Kohms 1% RoHS: Compliant | 48768 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_10537137
|
Arrow Electronics | Res Thick Film 1206 3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2405 | Europe - 75000 |
|
$0.0054 / $0.0063 | Buy Now |
DISTI #
85245123
|
Verical | Res Thick Film 1206 3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 75000 |
|
$0.0054 / $0.0063 | Buy Now |
DISTI #
32895902
|
Verical | Res Thick Film 1206 3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4465 Package Multiple: 1 | Americas - 14175 |
|
$0.0060 / $0.0069 | Buy Now |
|
Bristol Electronics | 4900 |
|
RFQ | ||
|
Bristol Electronics | 4781 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 3K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 5000 |
|
$0.0054 / $0.0288 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3824 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
RK73H2BTTD3001F
|
TTI | Thick Film Resistors - SMD 1/4watts 3Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 1325000 In Stock |
|
$0.0056 / $0.0068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD3001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD3001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD3001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD3001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FL7----3K- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BTTD3001F vs CR-06FL7----3K- |
AC1206FR-133KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD3001F vs AC1206FR-133KL |
SFR18EZPF3001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BTTD3001F vs SFR18EZPF3001 |
NMCR1206FG3K00 | RES,SMT,THICK FILM,3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD3001F vs NMCR1206FG3K00 |
WCR1206-3K0FI | Fixed Resistor, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTD3001F vs WCR1206-3K0FI |
NRCA12F3001TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTD3001F vs NRCA12F3001TR10QYF |
232272483002L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD3001F vs 232272483002L |
RMS12FT3001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2BTTD3001F vs RMS12FT3001 |
RK73H2BRTTDB3001F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD3001F vs RK73H2BRTTDB3001F |
RK73H2BRTTE3001F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTTD3001F vs RK73H2BRTTE3001F |