Part Details for RK73H2BTTD2801F by KOA Speer Electronics Inc
Overview of RK73H2BTTD2801F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD2801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD2801FCT-ND
|
DigiKey | RES 2.8K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7814 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD2801F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 2.8Kohms 1% RoHS: Compliant | 12595 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/4watts 2.8Kohms 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0053 / $0.0064 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.8K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.8K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3964 |
|
$0.0660 / $0.2200 | Buy Now |
DISTI #
RK73H2BTTD2801F
|
TTI | Thick Film Resistors - SMD 1/4watts 2.8Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0058 / $0.0089 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-RK73H2BTTD2801F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10000 |
|
RFQ |
Part Details for RK73H2BTTD2801F
RK73H2BTTD2801F CAD Models
RK73H2BTTD2801F Part Data Attributes
|
RK73H2BTTD2801F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2801F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD2801F
This table gives cross-reference parts and alternative options found for RK73H2BTTD2801F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2801F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206TT100V2.8K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BTTD2801F vs CR1206TT100V2.8K+-1% |
RM12FTN2801 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2BTTD2801F vs RM12FTN2801 |
FCF06FS-2801-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD2801F vs FCF06FS-2801-W |
1206S4F2801TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD2801F vs 1206S4F2801TD |
RC1206FR-102K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD2801F vs RC1206FR-102K8L |
RK73H2BTTED2801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD2801F vs RK73H2BTTED2801F |
RC1206FR-132K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD2801F vs RC1206FR-132K8L |
1206S4F2801BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD2801F vs 1206S4F2801BDE |
WR12X2801FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTD2801F vs WR12X2801FGR |
RC1206FR-072K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD2801F vs RC1206FR-072K8L |