Part Details for RK73H2BTTD2704F by KOA Speer Electronics Inc
Overview of RK73H2BTTD2704F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD2704F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD2704FCT-ND
|
DigiKey | RES 2.7M OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 / $0.0112 | Buy Now |
DISTI #
660-RK73H2BTTD2704F
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 200 ppm, 2700000 ohm, SURFACE MOUNT, 1206 | 2900 |
|
$0.0114 / $0.0304 | Buy Now |
DISTI #
C1S413110890287
|
Chip1Stop | Res Thick Film 1206 2.7M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 2197 |
|
$0.0048 / $0.0053 | Buy Now |
Part Details for RK73H2BTTD2704F
RK73H2BTTD2704F CAD Models
RK73H2BTTD2704F Part Data Attributes
|
RK73H2BTTD2704F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2704F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD2704F
This table gives cross-reference parts and alternative options found for RK73H2BTTD2704F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2704F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-FW-2704ELF | Fixed Resistor, 0.25W, 2700000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTD2704F vs CR1206-FW-2704ELF |
RMC32-275FTH | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD2704F vs RMC32-275FTH |
RK73H2BRTBK2704F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD2704F vs RK73H2BRTBK2704F |
RK73H2BLTED2704F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD2704F vs RK73H2BLTED2704F |
RMC1/8-2704FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2BTTD2704F vs RMC1/8-2704FTP |
RMAW32-275FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD2704F vs RMAW32-275FB |
RK73H2BLTDD2704F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD2704F vs RK73H2BLTDD2704F |
MR12W2704FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD2704F vs MR12W2704FQL |
RK73H2BRTTD2704F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTTD2704F vs RK73H2BRTTD2704F |
RK73H2BRTTED2704F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTTD2704F vs RK73H2BRTTED2704F |