Part Details for RK73H2BTTD25R5F by KOA Speer Electronics Inc
Overview of RK73H2BTTD25R5F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD25R5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1868
|
Newark | Res, 25R5, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD25R5F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD25R5FCT-ND
|
DigiKey | RES 25.5 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10090 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD25R5F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 25.5ohms 1% RoHS: Compliant | 10152 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
61362648
|
Verical | Res Thick Film 1206 25.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 6000 Package Multiple: 1 Date Code: 2205 | Americas - 6000 |
|
$0.0037 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
RK73H2BTTD25R5F
|
TTI | Thick Film Resistors - SMD 1/4watts 25.5ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0058 | Buy Now |
DISTI #
SMC-RK73H2BTTD25R5F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10000 |
|
RFQ | |
DISTI #
C1S413111583524
|
Chip1Stop | Res Thick Film 1206 25.5 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4900 |
|
$0.0042 / $0.0043 | Buy Now |
Part Details for RK73H2BTTD25R5F
RK73H2BTTD25R5F CAD Models
RK73H2BTTD25R5F Part Data Attributes
|
RK73H2BTTD25R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD25R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD25R5F
This table gives cross-reference parts and alternative options found for RK73H2BTTD25R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD25R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0825R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BTTD25R5F vs CR0825R5F |
RS06K25R5FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTD25R5F vs RS06K25R5FCL |
CR1206-4W-25R5FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTD25R5F vs CR1206-4W-25R5FSNT |
RK73H2BLTED25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD25R5F vs RK73H2BLTED25R5F |
MCR18ERTF25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BTTD25R5F vs MCR18ERTF25R5 |
FCF06FW-25R5-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD25R5F vs FCF06FW-25R5-W |
232272482559L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD25R5F vs 232272482559L |
FCF06FV-25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD25R5F vs FCF06FV-25R5 |
SR1206FR-0725R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD25R5F vs SR1206FR-0725R5L |
CR1/825R5FV | Fixed Resistor, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD25R5F vs CR1/825R5FV |