-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD2324FCT-ND
|
DigiKey | RES 2.32M OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0090 / $0.0121 | Buy Now |
DISTI #
660-RK73H2BTTD2324F
|
Mouser Electronics | Thick Film Resistors - SMD 2.32M OHM 1% RoHS: Compliant | 4630 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
69063598
|
Verical | Res Thick Film 1206 2.32M Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4033 Package Multiple: 1 Date Code: 1949 | Americas - 5000 |
|
$0.0077 / $0.0078 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 30000 |
|
$0.0048 / $0.0563 | Buy Now |
|
Bristol Electronics | 9972 |
|
RFQ | ||
|
Quest Components | 24000 |
|
$0.0075 / $0.0750 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
C1S413111437030
|
Chip1Stop | Res Thick Film 1206 2.32M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0061 / $0.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD2324F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2324F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD2324F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2324F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FP7--2M32 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BTTD2324F vs CR-06FP7--2M32 |
RK73H2BXTD2324F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD2324F vs RK73H2BXTD2324F |
NRC-AS12F2324TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BTTD2324F vs NRC-AS12F2324TRQYF |
RC1206F2324-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BTTD2324F vs RC1206F2324-07-RG70 |
MC1206P-2324-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | RK73H2BTTD2324F vs MC1206P-2324-FBQ |
NRC-AS12F2324TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BTTD2324F vs NRC-AS12F2324TRF |
CR32-2324-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD2324F vs CR32-2324-FK |
NRCL12F2324TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BTTD2324F vs NRCL12F2324TR10F |
RK73H2BRTBK2324F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD2324F vs RK73H2BRTBK2324F |
CR1206TT200V2.32M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BTTD2324F vs CR1206TT200V2.32M+-1% |