RK73H2BTTD2003D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RK73H2BTTD2003D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H2BTTD2003D by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-RK73H2BTTD2003DCT-ND
DigiKey RES 200K OHM 0.5% 1/4W 1206 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0668
  • 5,000 $0.0523
$0.0523 / $0.0668 Buy Now
DISTI # 660-RK73H2BTTD2003D
Mouser Electronics Thick Film Resistors - SMD 200K OHM .5% RoHS: Compliant 0
  • 1 $0.3900
  • 10 $0.3270
  • 100 $0.1280
  • 1,000 $0.0540
  • 5,000 $0.0440
  • 10,000 $0.0410
$0.0410 / $0.3900 Order Now

CAD Models for RK73H2BTTD2003D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H2BTTD2003D by KOA Speer Electronics Inc

RK73H2BTTD2003D
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BTTD2003D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RK73H2BTTD2003D

This table gives cross-reference parts and alternative options found for RK73H2BTTD2003D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2003D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR32-2003-DK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, ASJ Holdings Limited RK73H2BTTD2003D vs CR32-2003-DK
CR1206-4W-2003DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RK73H2BTTD2003D vs CR1206-4W-2003DT
RM12DTN2003 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd RK73H2BTTD2003D vs RM12DTN2003
MC1206-2003-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73H2BTTD2003D vs MC1206-2003-DB101
RS06K204DCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2BTTD2003D vs RS06K204DCL
RC1206DR-13200KP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BTTD2003D vs RC1206DR-13200KP
RGC1206DTD200K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H2BTTD2003D vs RGC1206DTD200K
CRCW1206200KDKEAP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H2BTTD2003D vs CRCW1206200KDKEAP
CR1206D200KP05 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RK73H2BTTD2003D vs CR1206D200KP05
RMGW32K2003DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73H2BTTD2003D vs RMGW32K2003DB

Related Parts for RK73H2BTTD2003D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BTTD2003D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BTTD2003D by KOA Speer Electronics Inc

  • Please alert me when RK73H2BTTD2003D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BTTD2003D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BTTD2003D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BTTD2003D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BTTD2003D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BTTD2003D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: