Part Details for RK73H2BTTD1R40F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1R40F by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1R40F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1687
|
Newark | Res, 1R4, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1R40F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
2019-RK73H2BTTD1R40FCT-ND
|
DigiKey | RES 1.4 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1670 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1R40F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 1.4ohms 1% RoHS: Compliant | 7644 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06803371
|
Arrow Electronics | Res Thick Film 1206 1.4 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4980 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 Container: Cut Strips | Americas - 980 |
|
$0.0055 / $0.0570 | Buy Now |
DISTI #
45122314
|
Verical | Res Thick Film 1206 1.4 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3677 Package Multiple: 1 | Americas - 4700 |
|
$0.0085 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 15000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 12000 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
RK73H2BTTD1R40F
|
TTI | Thick Film Resistors - SMD 1/4watts 1.4ohms 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0061 / $0.0068 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15000 |
|
RFQ | |
DISTI #
C1S413111566518
|
Chip1Stop | Res Thick Film 1206 1.4 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 4700 |
|
$0.0068 / $0.0104 | Buy Now |
Part Details for RK73H2BTTD1R40F
RK73H2BTTD1R40F CAD Models
RK73H2BTTD1R40F Part Data Attributes
|
RK73H2BTTD1R40F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1R40F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1R40F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1R40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1R40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FP6---1R4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD1R40F vs CR-06FP6---1R4 |
AR1206FR-071R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1R40F vs AR1206FR-071R4L |
RK73H2BGBK1R40F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1R40F vs RK73H2BGBK1R40F |
NMCR1206FT1R40 | RES,SMT,THICK FILM,1.4 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1R40F vs NMCR1206FT1R40 |
RC1206FR-101R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1R40F vs RC1206FR-101R4L |
232272481408L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1R40F vs 232272481408L |
CR-06FHB---1R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD1R40F vs CR-06FHB---1R4 |
1206W4F140KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1R40F vs 1206W4F140KT5E |
SG73P2BTTED1R40F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1R40F vs SG73P2BTTED1R40F |
CR32-1R40-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD1R40F vs CR32-1R40-FY |