-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.13ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1R13FCT-ND
|
DigiKey | RES 1.13 OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 / $0.0131 | Buy Now |
DISTI #
660-RK73H2BTTD1R13F
|
Mouser Electronics | Thick Film Resistors - SMD 1.13 OHM 1% RoHS: Compliant | 2500 |
|
$0.0060 / $0.1200 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1R13F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1R13F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.13ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1R13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1R13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A1R13FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.13ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD1R13F vs 9C12063A1R13FLPF3 |
NMCR1206FJ1R13 | RES,SMT,THICK FILM,1.13 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1R13F vs NMCR1206FJ1R13 |
RK73H2BXTDD1R13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.13ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1R13F vs RK73H2BXTDD1R13F |
1206W4F113KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.13ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1R13F vs 1206W4F113KT5E |
NMCR1206FT1R13 | RES,SMT,THICK FILM,1.13 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1R13F vs NMCR1206FT1R13 |
RMC32-1R13FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.13ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1R13F vs RMC32-1R13FB |
RC1206FR-101R13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.13ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1R13F vs RC1206FR-101R13 |
AR1206FR-071R13L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.13ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1R13F vs AR1206FR-071R13L |
SG73S2BTTED1R13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.13ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1R13F vs SG73S2BTTED1R13F |
RM12F1R13CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.13ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD1R13F vs RM12F1R13CTDK |