Part Details for RK73H2BTTD1802F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1802F by KOA Speer Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1802F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1792
|
Newark | Res, 18K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1802F RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
2019-RK73H2BTTD1802FCT-ND
|
DigiKey | RES 18K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20440 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1802F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 18Kohms 1% RoHS: Compliant | 5720 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_10272747
|
Arrow Electronics | Res Thick Film 1206 18K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2336 | Europe - 40000 |
|
$0.0054 | Buy Now |
DISTI #
73541810
|
Verical | Res Thick Film 1206 18K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 20000 Date Code: 2336 | Americas - 40000 |
|
$0.0054 | Buy Now |
DISTI #
83599050
|
Verical | Res Thick Film 1206 18K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4546 Package Multiple: 1 | Americas - 9850 |
|
$0.0069 | Buy Now |
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 4230 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 18000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 3384 |
|
$0.0075 / $0.0750 | Buy Now |
DISTI #
RK73H2BTTD1802F
|
TTI | Thick Film Resistors - SMD 1/4watts 18Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 340000 In Stock |
|
$0.0059 / $0.0064 | Buy Now |
Part Details for RK73H2BTTD1802F
RK73H2BTTD1802F CAD Models
RK73H2BTTD1802F Part Data Attributes
|
RK73H2BTTD1802F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1802F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1802F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1802F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1802F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206FT18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD1802F vs RPC1206FT18K0 |
AS06FTE1802 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RK73H2BTTD1802F vs AS06FTE1802 |
RS06K183FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTD1802F vs RS06K183FCL |
NMCT1206FG18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BTTD1802F vs NMCT1206FG18K0 |
9C12063A1802FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1802F vs 9C12063A1802FKPFT |
ERJP08E1802V | RES,SMT,THICK FILM,18K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BTTD1802F vs ERJP08E1802V |
232272481803L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1802F vs 232272481803L |
CR32-1802FT | Fixed Resistor | ASJ Holdings Limited | RK73H2BTTD1802F vs CR32-1802FT |
ASC1206-18KFT5 | RESISTOR, 0.25W, 1%, 100ppm, 18000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RK73H2BTTD1802F vs ASC1206-18KFT5 |
9C12063A1802FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD1802F vs 9C12063A1802FKPF3 |