-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1800FCT-ND
|
DigiKey | RES 180 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38197 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1800F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 180ohms 1% RoHS: Compliant | 10422 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06803302
|
Arrow Electronics | Res Thick Film 1206 180 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1818 Container: Cut Strips | Americas - 507 |
|
$0.0045 | Buy Now |
|
Future Electronics | Res Thick Film 1206 180 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0044 / $0.0054 | Buy Now |
|
Bristol Electronics | 4106 |
|
RFQ | ||
|
Bristol Electronics | 3032 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 180 OHM, SURFACE MOUNT, 1206 | 4995 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 180 OHM, SURFACE MOUNT, 1206 | 3284 |
|
$0.6300 / $2.1000 | Buy Now |
DISTI #
RK73H2BTTD1800F
|
TTI | Thick Film Resistors - SMD 1/4watts 180ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 255000 In Stock |
|
$0.0050 / $0.0059 | Buy Now |
DISTI #
SMC-RK73H2BTTD1800F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4803 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1800F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1800F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1800F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1800F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-07180RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1800F vs RC1206FR-07180RL |
RK73H2BRTTD1800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTTD1800F vs RK73H2BRTTD1800F |
WCR1206-180RFI | Fixed Resistor, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTD1800F vs WCR1206-180RFI |
RS06K181FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H2BTTD1800F vs RS06K181FT |
RC3216F181ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RK73H2BTTD1800F vs RC3216F181ES |
RMCF1206FT180R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTD1800F vs RMCF1206FT180R |
CR32-1800-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD1800F vs CR32-1800-FL |
NMCR1206FT180R | RES,SMT,THICK FILM,180 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1800F vs NMCR1206FT180R |
CR32-1800FT | Fixed Resistor | ASJ Holdings Limited | RK73H2BTTD1800F vs CR32-1800FT |
AR1206FR-07180R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD1800F vs AR1206FR-07180R |