Datasheets
RK73H2BTTD16R2F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RK73H2BTTD16R2F by KOA Speer Electronics Inc

Overview of RK73H2BTTD16R2F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H2BTTD16R2F

Part # Distributor Description Stock Price Buy
DISTI # 2019-RK73H2BTTD16R2FCT-ND
DigiKey RES 16.2 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9060
In Stock
  • 1 $0.1000
  • 10 $0.0390
  • 50 $0.0248
  • 100 $0.0207
  • 500 $0.0142
  • 1,000 $0.0123
  • 5,000 $0.0091
  • 10,000 $0.0082
  • 15,000 $0.0077
  • 25,000 $0.0072
  • 35,000 $0.0069
  • 50,000 $0.0066
  • 125,000 $0.0060
  • 250,000 $0.0056
  • 500,000 $0.0053
$0.0053 / $0.1000 Buy Now
DISTI # 660-RK73H2BTTD16R2F
Mouser Electronics Thick Film Resistors - SMD 1/4watts 16.2ohms 1% RoHS: Compliant 30109
  • 1 $0.1000
  • 10 $0.0220
  • 100 $0.0130
  • 1,000 $0.0100
  • 5,000 $0.0100
  • 10,000 $0.0090
  • 25,000 $0.0080
  • 50,000 $0.0060
$0.0060 / $0.1000 Buy Now
Bristol Electronics   35000
RFQ
Quest Components   4000
  • 1 $0.1350
  • 223 $0.0450
  • 1,112 $0.0270
$0.0270 / $0.1350 Buy Now
DISTI # RK73H2BTTD16R2F
TTI Thick Film Resistors - SMD 1/4watts 16.2ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 5000
In Stock
  • 5,000 $0.0063
  • 10,000 $0.0062
  • 25,000 $0.0061
  • 50,000 $0.0059
$0.0059 / $0.0063 Buy Now
DISTI # C1S413111564662
Chip1Stop Res Thick Film 1206 16.2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape 5000
  • 100 $0.0065
  • 200 $0.0060
  • 500 $0.0053
  • 1,000 $0.0051
  • 2,000 $0.0049
  • 5,000 $0.0048
$0.0048 / $0.0065 Buy Now

Part Details for RK73H2BTTD16R2F

RK73H2BTTD16R2F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2BTTD16R2F Part Data Attributes

RK73H2BTTD16R2F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2BTTD16R2F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 16.2 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RK73H2BTTD16R2F

This table gives cross-reference parts and alternative options found for RK73H2BTTD16R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD16R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRC-AS12F16R2TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, NIC Components Corp RK73H2BTTD16R2F vs NRC-AS12F16R2TRF
RK73H2BRTBK16R2F RES,SMT,THICK FILM,16.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation RK73H2BTTD16R2F vs RK73H2BRTBK16R2F
NRCS12F16R2TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp RK73H2BTTD16R2F vs NRCS12F16R2TRF
CR1206T100V16.2R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Precision Resistive Products Inc RK73H2BTTD16R2F vs CR1206T100V16.2R+-1%
MR12X16R2FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RK73H2BTTD16R2F vs MR12X16R2FTL
232272481629 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2BTTD16R2F vs 232272481629
9C12063A16R2FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2BTTD16R2F vs 9C12063A16R2FKPFT
FCF06FY16R2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73H2BTTD16R2F vs FCF06FY16R2
CR-06FLA--16R2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73H2BTTD16R2F vs CR-06FLA--16R2
RMC32K16R2FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73H2BTTD16R2F vs RMC32K16R2FB

RK73H2BTTD16R2F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BTTD16R2F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BTTD16R2F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2BTTD16R2F would you like to use for your alert(s)?
  • Please alert me when RK73H2BTTD16R2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BTTD16R2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BTTD16R2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BTTD16R2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BTTD16R2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BTTD16R2F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: