Part Details for RK73H2BTTD1653F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1653F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1653F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1776
|
Newark | Res, 165K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1653F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1653FCT-ND
|
DigiKey | RES 165K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9515 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1653F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 165Kohms 1% RoHS: Compliant | 1510 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
69065285
|
Verical | Res Thick Film 1206 165K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4033 Package Multiple: 1 Date Code: 1951 | Americas - 4900 |
|
$0.0078 | Buy Now |
DISTI #
RK73H2BTTD1653F
|
TTI | Thick Film Resistors - SMD 1/4watts 165Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
DISTI #
C1S413111584480
|
Chip1Stop | Res Thick Film 1206 165K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4900 |
|
$0.0062 / $0.0084 | Buy Now |
Part Details for RK73H2BTTD1653F
RK73H2BTTD1653F CAD Models
RK73H2BTTD1653F Part Data Attributes
|
RK73H2BTTD1653F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1653F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1653F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1653F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1653F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC1206-165KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTD1653F vs ASC1206-165KFT5 |
WR12X1653FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTD1653F vs WR12X1653FQR |
AF1206FR-07165KL | Fixed Resistor, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1653F vs AF1206FR-07165KL |
ERJS08F1653V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BTTD1653F vs ERJS08F1653V |
232272911654L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD1653F vs 232272911654L |
RMC32K1653FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1653F vs RMC32K1653FB |
CR1206-4W-1653FPT | Fixed Resistor, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | VENKEL LTD | RK73H2BTTD1653F vs CR1206-4W-1653FPT |
CRCW1206165KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BTTD1653F vs CRCW1206165KFKEB |
1206S4F1653BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1653F vs 1206S4F1653BD |
RK73H2BRTTEB1653F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1653F vs RK73H2BRTTEB1653F |