Part Details for RK73H2BTTD1602F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1602F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1602F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1771
|
Newark | Res, 16K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1602F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1602FCT-ND
|
DigiKey | RES 16K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9884 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1602F
|
Mouser Electronics | Thick Film Resistors - SMD 16K OHM 1% RoHS: Compliant | 19392 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06803240
|
Arrow Electronics | Res Thick Film 1206 16K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1840 Container: Cut Strips | Americas - 403 |
|
$0.0040 | Buy Now |
DISTI #
RK73H2BTTD1602F
|
TTI | Thick Film Resistors - SMD 16K OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0059 | Buy Now |
DISTI #
C1S413110889555
|
Chip1Stop | Res Thick Film 1206 16K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1900 |
|
$0.0042 | Buy Now |
Part Details for RK73H2BTTD1602F
RK73H2BTTD1602F CAD Models
RK73H2BTTD1602F Part Data Attributes
|
RK73H2BTTD1602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1602F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206FR-0716KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1602F vs SR1206FR-0716KL |
9C12063A1602FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD1602F vs 9C12063A1602FKPF3 |
D25AP10016K1%P5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BTTD1602F vs D25AP10016K1%P5 |
1206W4F1602T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1602F vs 1206W4F1602T5E |
RK73H2BRTTDB1602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1602F vs RK73H2BRTTDB1602F |
RMNW32K163FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1602F vs RMNW32K163FTP |
9C12063A1602FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1602F vs 9C12063A1602FKPFT |
MCPWR06FTEO1602N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BTTD1602F vs MCPWR06FTEO1602N |
SR1206FR-1316KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1602F vs SR1206FR-1316KL |
NRCS12F1602TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTD1602F vs NRCS12F1602TRF |