Part Details for RK73H2BTTD1580F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1580F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1580F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1580FCT-ND
|
DigiKey | RES 158 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6294 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1580F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 158ohms 1% RoHS: Compliant | 11547 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06803221
|
Arrow Electronics | Res Thick Film 1206 158 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1809 Container: Cut Strips | Americas - 873 |
|
$0.0040 | Buy Now |
|
Quest Components | 3772 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
RK73H2BTTD1580F
|
TTI | Thick Film Resistors - SMD 1/4watts 158ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0069 / $0.0079 | Buy Now |
DISTI #
SMC-RK73H2BTTD1580F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5000 |
|
RFQ |
Part Details for RK73H2BTTD1580F
RK73H2BTTD1580F CAD Models
RK73H2BTTD1580F Part Data Attributes
|
RK73H2BTTD1580F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1580F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1580F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1580F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1580F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F158RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD1580F vs CR1206F158RD50 |
1206S4F1580C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1580F vs 1206S4F1580C2 |
1206S4F1580BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1580F vs 1206S4F1580BB |
1206S4F1580CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1580F vs 1206S4F1580CDE |
WR12X1580FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD1580F vs WR12X1580FB |
1206S4F1580TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1580F vs 1206S4F1580TBE |
AC1206FR-10158RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1580F vs AC1206FR-10158RL |
ERJU08F1580V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2BTTD1580F vs ERJU08F1580V |
232272481581L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1580F vs 232272481581L |
1206S4F1580CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1580F vs 1206S4F1580CB |