There are no models available for this part yet.
Overview of RK73H2BTTD1540D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BTTD1540D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1540DCT-ND
|
DigiKey | RES 154 OHM 0.5% 1/4W 1206 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0523 / $0.0668 | Buy Now | |
DISTI #
660-RK73H2BTTD1540D
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0380 / $0.3900 | Order Now |
CAD Models for RK73H2BTTD1540D by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BTTD1540D by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
154 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BTTD1540D
This table gives cross-reference parts and alternative options found for RK73H2BTTD1540D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1540D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216D1540CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTTD1540D vs RCS3216D1540CS |
RK73H2BTTDB1540D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1540D vs RK73H2BTTDB1540D |
RC1206DR-13154RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1540D vs RC1206DR-13154RP |
CR32-1540-DY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RK73H2BTTD1540D vs CR32-1540-DY |
RK73H2BLTDB1540D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1540D vs RK73H2BLTDB1540D |
RK73H2BGBK1540D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1540D vs RK73H2BGBK1540D |
SF12H1540DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD1540D vs SF12H1540DBL |
RCA1206154RDKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BTTD1540D vs RCA1206154RDKEA |
CR1206-4W-1540DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTD1540D vs CR1206-4W-1540DSNT-13 |
RK73H2BXTDD1540D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1540D vs RK73H2BXTDD1540D |