-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1153FCT-ND
|
DigiKey | RES 115K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9066 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1153F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 115Kohms 1% RoHS: Compliant | 9989 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 8928 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 115K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4900 |
|
$0.0065 / $0.0344 | Buy Now |
|
Quest Components | Resistor, Thick Film, 115K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4000 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
RK73H2BTTD1153F
|
TTI | Thick Film Resistors - SMD 1/4watts 115Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0056 / $0.0079 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1153F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1153F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1153F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1153F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FW-1153-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1153F vs FCF06FW-1153-W |
ERJU08F1153V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2BTTD1153F vs ERJU08F1153V |
MC1206-1153-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1153F vs MC1206-1153-FB101 |
CR32-1153-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD1153F vs CR32-1153-FL |
CR-06FHB--115K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD1153F vs CR-06FHB--115K |
1206S4F1153C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1153F vs 1206S4F1153C1 |
RS06K1153FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTD1153F vs RS06K1153FB |
CRCW12061153FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD1153F vs CRCW12061153FRT1 |
RK73H2BXTDD1153F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1153F vs RK73H2BXTDD1153F |
CR-06FH6--115K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD1153F vs CR-06FH6--115K |