-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1700
|
Newark | Res, 1M, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1004F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
2019-RK73H2BTTD1004FCT-ND
|
DigiKey | RES 1M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95678 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1004F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 1Mohms 1% RoHS: Compliant | 46798 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_06803012
|
Arrow Electronics | Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2335 | Americas - 55000 |
|
$0.0048 / $0.0084 | Buy Now |
DISTI #
E02:0323_09404897
|
Arrow Electronics | Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | Europe - 10000 |
|
$0.0046 / $0.0077 | Buy Now |
|
Future Electronics | 1 MOhm ±1% 0.25W 1206 (3216 Metric) Automotive Thick Film Chip Resister RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0049 / $0.0060 | Buy Now |
DISTI #
76058806
|
Verical | Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2335 | Americas - 55000 |
|
$0.0048 / $0.0084 | Buy Now |
DISTI #
71220006
|
Verical | Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0046 / $0.0077 | Buy Now |
DISTI #
69057787
|
Verical | Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3624 Package Multiple: 1 Date Code: 2222 | Americas - 9604 |
|
$0.0085 / $0.0086 | Buy Now |
|
Bristol Electronics | 5730 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD1004F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1004F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD1004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206S4F1004T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BTTD1004F vs MC1206S4F1004T5E |
MR12X1004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD1004F vs MR12X1004FTL |
FWF06FT-1004 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1004F vs FWF06FT-1004 |
CR1206F1M0D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD1004F vs CR1206F1M0D50 |
CRCW12061M00FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BTTD1004F vs CRCW12061M00FKTBBC |
RS-06K1004FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BTTD1004F vs RS-06K1004FC |
NRC-AS12F1004TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73H2BTTD1004F vs NRC-AS12F1004TRF |
PF06W4F1004T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1004F vs PF06W4F1004T5E |
CR-06FHF----1M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD1004F vs CR-06FHF----1M |
MP003770 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BTTD1004F vs MP003770 |