Part Details for RK73H2BTE15R0F by KOA Speer Electronics Inc
Overview of RK73H2BTE15R0F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTE15R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for RK73H2BTE15R0F
RK73H2BTE15R0F CAD Models
RK73H2BTE15R0F Part Data Attributes
|
RK73H2BTE15R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTE15R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN/LEAD (SN/PB) - WITH NICKEL (NI) BARRIER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTE15R0F
This table gives cross-reference parts and alternative options found for RK73H2BTE15R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTE15R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHR1206-15RD-FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | BREL International Components | RK73H2BTE15R0F vs CHR1206-15RD-FR |
D2510015R0FP0-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BTE15R0F vs D2510015R0FP0-PB |
CR32-150FB | Fixed Resistor, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTE15R0F vs CR32-150FB |
RK73H2BTDD15R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTE15R0F vs RK73H2BTDD15R0F |
RK73H2BGBC15R0F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTE15R0F vs RK73H2BGBC15R0F |
RMSW32K15R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTE15R0F vs RMSW32K15R0FTP |
WCR1206Z15RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTE15R0F vs WCR1206Z15RF |
MC1206W-15R0-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RK73H2BTE15R0F vs MC1206W-15R0-FT |
RC06-15R0FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | RK73H2BTE15R0F vs RC06-15R0FR |
CR0815R0F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BTE15R0F vs CR0815R0F-13 |