Part Details for RK73H2BTE1503F by KOA Speer Electronics Inc
Overview of RK73H2BTE1503F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTE1503F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3564 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 150000 ohm, SURFACE MOUNT, 1206 | 800 |
|
$0.0675 / $0.2250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 725 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for RK73H2BTE1503F
RK73H2BTE1503F CAD Models
RK73H2BTE1503F Part Data Attributes
|
RK73H2BTE1503F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTE1503F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTE1503F
This table gives cross-reference parts and alternative options found for RK73H2BTE1503F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTE1503F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR18EZHMFX1503 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BTE1503F vs MCR18EZHMFX1503 |
RC1206FRF07150K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTE1503F vs RC1206FRF07150K |
RK73H2BTBC1503F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTE1503F vs RK73H2BTBC1503F |
D251503FP0-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 150000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BTE1503F vs D251503FP0-PB |
RK73H2BTDD1503F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTE1503F vs RK73H2BTDD1503F |
RC1206FRF150K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTE1503F vs RC1206FRF150K |
CR1206F150KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTE1503F vs CR1206F150KF |
MC1206W-1503-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RK73H2BTE1503F vs MC1206W-1503-FB |
WCR1206Z150KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 150000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTE1503F vs WCR1206Z150KF |
CR1206150KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTE1503F vs CR1206150KF |