Part Details for RK73H2BTE1150F by KOA Speer Electronics Inc
Overview of RK73H2BTE1150F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTE1150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 398 |
|
RFQ |
Part Details for RK73H2BTE1150F
RK73H2BTE1150F CAD Models
RK73H2BTE1150F Part Data Attributes
|
RK73H2BTE1150F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTE1150F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTE1150F
This table gives cross-reference parts and alternative options found for RK73H2BTE1150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTE1150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR18EZHFX1150 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTE1150F vs MCR18EZHFX1150 |
RMSW32K1150FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTE1150F vs RMSW32K1150FTP |
PWC1206-115F | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTE1150F vs PWC1206-115F |
RK73H2BLBC1150F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 115ohm, SURFACE MOUNT, 1206, CHIP | RK73H2BTE1150F vs RK73H2BLBC1150F |
D251150FP5-PB | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 115ohm, SURFACE MOUNT, 1206, CHIP | RK73H2BTE1150F vs D251150FP5-PB |
MC1206W-1150-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RK73H2BTE1150F vs MC1206W-1150-FT |
CR1206F115RF | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTE1150F vs CR1206F115RF |
WCR1206Z115RF | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTE1150F vs WCR1206Z115RF |
MC1206W-1150-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RK73H2BTE1150F vs MC1206W-1150-FB |
RC1206FRF13115RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RK73H2BTE1150F vs RC1206FRF13115RL |