Part Details for RK73H2BTDD5621F by KOA Speer Electronics Inc
Overview of RK73H2BTDD5621F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTDD5621F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9597 |
|
RFQ | ||
|
Bristol Electronics | 8000 |
|
RFQ |
Part Details for RK73H2BTDD5621F
RK73H2BTDD5621F CAD Models
RK73H2BTDD5621F Part Data Attributes
|
RK73H2BTDD5621F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTDD5621F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN/LEAD (SN/PB) - WITH NICKEL (NI) BARRIER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTDD5621F
This table gives cross-reference parts and alternative options found for RK73H2BTDD5621F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTDD5621F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1206FZ5K62F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 5620ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTDD5621F vs PCR1206FZ5K62F |
D251005621FP5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 5620ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BTDD5621F vs D251005621FP5-E3 |
AS06FTEO5621 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTDD5621F vs AS06FTEO5621 |
MC1206W-5621-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RK73H2BTDD5621F vs MC1206W-5621-FT |
RK73H2BTE5621F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTDD5621F vs RK73H2BTE5621F |
MC1206W-5621-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RK73H2BTDD5621F vs MC1206W-5621-FB |
CR1206F5K62F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 5620ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTDD5621F vs CR1206F5K62F |
WCR1206Z5K62F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 5620ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTDD5621F vs WCR1206Z5K62F |
RK73H2BLBC5621F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 5620ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTDD5621F vs RK73H2BLBC5621F |
RMAW32K5621FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTDD5621F vs RMAW32K5621FTP |