Part Details for RK73H2BTD 383RF by KOA Speer Electronics Inc
Overview of RK73H2BTD 383RF by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3115383RF6HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell Without Flange(T/B), Shell with Nickel Plating, Shell Dip Pitch 17.42mm, 30u\\ Gold, Dip 3.0mm, Black High Temperature Housing, Tape and Reel Packaging |
Price & Stock for RK73H2BTD 383RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3011 |
|
RFQ |